
RHD-1910-F6PZG67PR | |
---|---|
DigiKey Part Number | 492-RHD-1910-F6PZG67PR-ND |
Manufacturer | |
Manufacturer Product Number | RHD-1910-F6PZG67PR |
Description | IP67 RIGID LIGHT PIPE, VERTICAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 5.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿249.28000 | ฿249.28 |
10 | ฿189.05300 | ฿1,890.53 |