
SZR4-10.00-F5PD | |
---|---|
DigiKey Part Number | 492-SZR4-10.00-F5PD-ND |
Manufacturer | |
Manufacturer Product Number | SZR4-10.00-F5PD |
Description | LIGHT PIPE FLEXIBLE 10" 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 10" (254mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Flexible 10" (254mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.08mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿234.00000 | ฿234.00 |
10 | ฿177.02800 | ฿1,770.28 |
100 | ฿143.56880 | ฿14,356.88 |
500 | ฿128.97626 | ฿64,488.13 |
1,000 | ฿124.23808 | ฿124,238.08 |
2,000 | ฿120.23262 | ฿240,465.24 |