
UV3TZ-400-30 | |
---|---|
DigiKey Part Number | 492-2532-ND |
Manufacturer | |
Manufacturer Product Number | UV3TZ-400-30 |
Description | EMITTER UV 400NM 20MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm 3.2V 20mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | UV3TZ-400-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 400nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿79.95000 | ฿79.95 |
10 | ฿57.72000 | ฿577.20 |
100 | ฿44.46650 | ฿4,446.65 |
500 | ฿38.63276 | ฿19,316.38 |
1,000 | ฿36.73085 | ฿36,730.85 |
2,000 | ฿35.12064 | ฿70,241.28 |
5,000 | ฿33.36535 | ฿166,826.75 |
10,000 | ฿32.27348 | ฿322,734.80 |