
1.5SMBJ14A-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ14A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ14A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ14A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ14A-H |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿21.13000 | ฿21.13 |
| 10 | ฿17.64800 | ฿176.48 |
| 100 | ฿12.12250 | ฿1,212.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿9.58750 | ฿4,793.75 |
| 1,000 | ฿7.54000 | ฿7,540.00 |
| 1,500 | ฿7.44250 | ฿11,163.75 |
| 2,500 | ฿7.34500 | ฿18,362.50 |
| 3,500 | ฿7.32875 | ฿25,650.62 |
| 5,000 | ฿7.31250 | ฿36,562.50 |
| 12,500 | ฿6.94689 | ฿86,836.12 |

