
2049-47-BLF | |
|---|---|
DigiKey Part Number | 2049-47-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2049-47-BLF |
Description | GDT 470V 15KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 15000A (15kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2049-47-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 15000A (15kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿32.33000 | ฿32.33 |
| 5 | ฿26.77000 | ฿133.85 |
| 10 | ฿24.70000 | ฿247.00 |
| 50 | ฿20.49720 | ฿1,024.86 |
| 100 | ฿18.91310 | ฿1,891.31 |
| 250 | ฿17.00040 | ฿4,250.10 |
| 500 | ฿15.67746 | ฿7,838.73 |
| 1,000 | ฿14.45280 | ฿14,452.80 |
| 5,000 | ฿11.94218 | ฿59,710.90 |

