
4610M-802-500/103 | |
|---|---|
DigiKey Part Number | 4610M-802-500/103-ND |
Manufacturer | |
Manufacturer Product Number | 4610M-802-500/103 |
Description | RES NTWRK 16 RES MULT OHM 10SIP |
Customer Reference | |
Detailed Description | 50, 10k Ohm ±2Ohm, ±2% 250mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Circuit Type Dual Terminator | Package / Case 10-SIP |
Resistance (Ohms) 50, 10k | Supplier Device Package 10-SIP |
Tolerance ±2Ohm, ±2% | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Number of Resistors 16 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |

