CAT16-1001F4LF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: ฿0.07904
Datasheet
1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-1001F4LF

DigiKey Part Number
CAT16-1001F4LFTR-ND - Tape & Reel (TR)
CAT16-1001F4LFCT-ND - Cut Tape (CT)
CAT16-1001F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-1001F4LF
Description
RES ARRAY 4 RES 1K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-1001F4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.23000฿3.23
10฿1.68100฿16.81
25฿1.40960฿35.24
50฿1.24140฿62.07
100฿1.09280฿109.28
250฿0.92724฿231.81
500฿0.82506฿412.53
1,000฿0.73809฿738.09
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.58246฿2,912.30
10,000฿0.53154฿5,315.40
15,000฿0.50538฿7,580.70
25,000฿0.47577฿11,894.25
35,000฿0.45812฿16,034.20
50,000฿0.44087฿22,043.50
Manufacturers Standard Package