
CMH322522-1R2KL | |
|---|---|
DigiKey Part Number | 118-CMH322522-1R2KLTR-ND - Tape & Reel (TR) 118-CMH322522-1R2KLCT-ND - Cut Tape (CT) 118-CMH322522-1R2KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH322522-1R2KL |
Description | FIXED IND 1.2UH 390MA 750 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 390 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-1R2KL Models |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-1R2KL | Bourns Inc. | 11,976 | 118-CM322522-1R2KLCT-ND | ฿8.41000 | MFR Recommended |
| 744764012 | Würth Elektronik | 1,636 | 732-744764012CT-ND | ฿23.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿11.96000 | ฿11.96 |
| 10 | ฿9.89300 | ฿98.93 |
| 100 | ฿8.14390 | ฿814.39 |
| 1,000 | ฿6.69587 | ฿6,695.87 |

