
CW161009A-5N1J | |
---|---|
DigiKey Part Number | CW161009A-5N1JTR-ND - Tape & Reel (TR) CW161009A-5N1JCT-ND - Cut Tape (CT) CW161009A-5N1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW161009A-5N1J |
Description | FIXED IND 5.1NH 700MA 150MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Inductor 700 mA 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW161009A-5N1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 5.1 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 18 @ 250MHz | |
Frequency - Self Resonant | 5.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5.53000 | ฿5.53 |
10 | ฿4.45300 | ฿44.53 |
100 | ฿3.65950 | ฿365.95 |
1,000 | ฿3.01015 | ฿3,010.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿2.82544 | ฿8,476.32 |
6,000 | ฿2.61587 | ฿15,695.22 |
9,000 | ฿2.50026 | ฿22,502.34 |
15,000 | ฿2.36147 | ฿35,422.05 |
21,000 | ฿2.27403 | ฿47,754.63 |
30,000 | ฿2.18466 | ฿65,539.80 |
75,000 | ฿2.08000 | ฿156,000.00 |