
MF-MSMF014/60X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF014/60X-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-MSMF014/60X-2 |
Description | 1812 RESETTABLE SMD PPTC 0.14A/6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 150 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 400 mOhms |
Series | Resistance - Post Trip (R1) (Max) 6 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 60V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 140 mA | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Trip (It) 340 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Max 40 A | Approval Agency cUL, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPTC1812E3014V60 | Vishay Beyschlag/Draloric/BC Components | 3,000 | 56-PPTC1812E3014V60CT-ND | ฿14.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿10.43774 | ฿20,875.48 |
| 4,000 | ฿9.61462 | ฿38,458.48 |
| 6,000 | ฿9.16092 | ฿54,965.52 |
| 10,000 | ฿8.61679 | ฿86,167.90 |
| 14,000 | ฿8.27429 | ฿115,840.06 |
| 20,000 | ฿8.08250 | ฿161,650.00 |

