
MH2029-070Y | |
|---|---|
DigiKey Part Number | MH2029-070YTR-ND - Tape & Reel (TR) MH2029-070YCT-ND - Cut Tape (CT) MH2029-070YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-070Y |
Description | FERRITE BEAD 7 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-070Y Models |
Category | Current Rating (Max) 3A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 7 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿2.39200 | ฿23.92 |
| 25 | ฿2.06920 | ฿51.73 |
| 50 | ฿1.85580 | ฿92.79 |
| 100 | ฿1.66500 | ฿166.50 |
| 250 | ฿1.43416 | ฿358.54 |
| 500 | ฿1.27444 | ฿637.22 |
| 1,000 | ฿1.12735 | ฿1,127.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿0.86394 | ฿3,455.76 |
| 8,000 | ฿0.74585 | ฿5,966.80 |
| 12,000 | ฿0.68701 | ฿8,244.12 |








