DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-2R00F

DigiKey Part Number
PWR163S-25-2R00F-ND
Manufacturer
Manufacturer Product Number
PWR163S-25-2R00F
Description
RES SMD 2 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-2R00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿178.75000฿178.75
10฿121.55000฿1,215.50
25฿106.06720฿2,651.68
50฿96.35600฿4,817.80
100฿88.10430฿8,810.43
250฿79.06860฿19,767.15
500฿73.41686฿36,708.43
1,000฿68.61628฿68,616.28
5,000฿60.53125฿302,656.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.