
PWR220T-35-3300J | |
|---|---|
DigiKey Part Number | PWR220T-35-3300J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-3300J |
Description | RES 330 OHM 5% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-3300J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿161.97000 | ฿161.97 |
| 10 | ฿109.72800 | ฿1,097.28 |
| 25 | ฿95.63200 | ฿2,390.80 |
| 50 | ฿86.79320 | ฿4,339.66 |
| 100 | ฿79.28290 | ฿7,928.29 |
| 250 | ฿71.05616 | ฿17,764.04 |
| 500 | ฿65.90988 | ฿32,954.94 |
| 1,000 | ฿61.53886 | ฿61,538.86 |
| 5,000 | ฿53.76498 | ฿268,824.90 |

