
PWR221T-30-10R0J | |
---|---|
DigiKey Part Number | PWR221T-30-10R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-10R0J |
Description | RES 10 OHM 5% 30W TO220-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-10R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿239.85000 | ฿239.85 |
10 | ฿164.45000 | ฿1,644.50 |
25 | ฿144.02720 | ฿3,600.68 |
50 | ฿131.25460 | ฿6,562.73 |
100 | ฿120.38980 | ฿12,038.98 |
250 | ฿108.49672 | ฿27,124.18 |
500 | ฿101.05810 | ฿50,529.05 |
1,000 | ฿94.74108 | ฿94,741.08 |