
SDR1005-102KL | |
---|---|
DigiKey Part Number | SDR1005-102KLTR-ND - Tape & Reel (TR) SDR1005-102KLCT-ND - Cut Tape (CT) SDR1005-102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-102KL |
Description | FIXED IND 1MH 300MA 3.9 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 300 mA 3.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-102KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9Ohm Max | |
Q @ Freq | 78 @ 122kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿21.45000 | ฿21.45 |
10 | ฿17.61500 | ฿176.15 |
100 | ฿14.48200 | ฿1,448.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ฿12.43667 | ฿7,462.00 |
1,200 | ฿11.72682 | ฿14,072.18 |
1,800 | ฿11.33094 | ฿20,395.69 |
3,000 | ฿10.85143 | ฿32,554.29 |
4,200 | ฿10.54702 | ฿44,297.48 |
6,000 | ฿10.23393 | ฿61,403.58 |
15,000 | ฿9.58750 | ฿143,812.50 |