
SRP1250-100M | |
---|---|
DigiKey Part Number | SRP1250-100MTR-ND - Tape & Reel (TR) SRP1250-100MCT-ND - Cut Tape (CT) SRP1250-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1250-100M |
Description | FIXED IND 10UH 9A 25.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 9 A 25.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿45.50000 | ฿45.50 |
10 | ฿37.53800 | ฿375.38 |
100 | ฿30.85550 | ฿3,085.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿22.88000 | ฿11,440.00 |
1,000 | ฿22.22188 | ฿22,221.88 |