SRP7020TA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7020TA-R33M

DigiKey Part Number
118-SRP7020TA-R33MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP7020TA-R33M
Description
IND 7X6.6X1.8MM 0.33UH20% 14A SH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 14 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
5mOhm Max
Q @ Freq
15 @ 100kHz
Frequency - Self Resonant
100MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500฿17.43777฿26,156.65
Manufacturers Standard Package