SRR1210-330M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210-180M

DigiKey Part Number
SRR1210-180MTR-ND - Tape & Reel (TR)
SRR1210-180MCT-ND - Cut Tape (CT)
SRR1210-180MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210-180M
Description
FIXED IND 18UH 5.5A 35 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 5.5 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210-180M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.1A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
13 @ 2.52MHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,395
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿39.00000฿39.00
10฿32.11000฿321.10
100฿26.40300฿2,640.30
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250฿20.76232฿5,190.58
500฿19.57670฿9,788.35
750฿18.91544฿14,186.58
1,250฿18.68750฿23,359.38
Manufacturers Standard Package