
SRU2013-100Y | |
|---|---|
DigiKey Part Number | SRU2013-100YTR-ND - Tape & Reel (TR) SRU2013-100YCT-ND - Cut Tape (CT) SRU2013-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2013-100Y |
Description | FIXED IND 10UH 670MA 520 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 670 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2013-100Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿25.86000 | ฿25.86 |
| 10 | ฿21.17600 | ฿211.76 |
| 100 | ฿17.41620 | ฿1,741.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ฿14.10504 | ฿16,926.05 |
| 2,400 | ฿13.30124 | ฿31,922.98 |
| 3,600 | ฿12.85288 | ฿46,270.37 |
| 6,000 | ฿12.31003 | ฿73,860.18 |
| 8,400 | ฿11.96541 | ฿100,509.44 |
| 12,000 | ฿11.61092 | ฿139,331.04 |

