
120847 | |
---|---|
DigiKey Part Number | 2267-120847-ND |
Manufacturer | |
Manufacturer Product Number | 120847 |
Description | TAPE CART MMK 29 MM WHITE B7569 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | MiniMark™ Industrial Label Maker, R4400 | |
Applications | General | |
Color - Background | White | |
Length | 110' (33.5m) | |
Width | 1.125" (28.58mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,904.90000 | ฿4,904.90 |