



76430 | |
|---|---|
DigiKey Part Number | 2267-76430-ND |
Manufacturer | |
Manufacturer Product Number | 76430 |
Description | B324 2" X 5 YDS BLK/GLOW STRIPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180.00" L x 2.00" W (4572.0mm x 50.8mm) Black, Green Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Green | |
For Use With/Related Products | Warning | |
Label Size | 180.00" L x 2.00" W (4572.0mm x 50.8mm) | |
Material | - | |
Label Type | Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3,943.94000 | ฿3,943.94 |

