BM-30-427
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM-30-427
M6-102-427
M6-19-427

BM-30-427

DigiKey Part Number
2267-BM-30-427-ND
Manufacturer
Manufacturer Product Number
BM-30-427
Description
LBL 1.5X0.75 LAM VINYL 1=2500PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 0.75" W x 1.50" Dia (19.1mm x 38.1mm); Cable O.D. 0.75" ~ 1.45" (19.1mm ~ 36.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Self Laminating
Label Size
0.75" W x 1.50" Dia (19.1mm x 38.1mm); Cable O.D. 0.75" ~ 1.45" (19.1mm ~ 36.8mm)
Color
White, Transparent
Material
Vinyl
For Use With/Related Products
-
Operating Temperature
-70°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿11,407.18000฿11,407.18
Manufacturers Standard Package