
DMC-1.3/3-30 | |
---|---|
DigiKey Part Number | 2267-DMC-1.3/3-30-ND |
Manufacturer | |
Manufacturer Product Number | DMC-1.3/3-30 |
Description | DMC-1.3/3-30 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 1.18" W (30.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 1.18" W (30.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,087.18000 | ฿3,087.18 |