
M21-137-499 | |
---|---|
DigiKey Part Number | 2267-M21-137-499-ND |
Manufacturer | |
Manufacturer Product Number | M21-137-499 |
Description | M21 NYLON LABELS 0.75 X 2" 1=73 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | M210, M210 LAB, M211 | |
Applications | General | |
Color - Background | Black, White | |
Length | 2.000" (50.80mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Nylon | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,237.93000 | ฿1,237.93 |