
BXRE-40G4000-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-40G4000-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-40G4000-C-83 |
Description | LED COB V18 NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V18 Array White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Tube | Current - Max 3A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 24.00mm L x 24.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 19.60mm Dia |
Luminous Flux @ Current/Temperature 5496lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿448.74000 | ฿448.74 |
| 10 | ฿349.35800 | ฿3,493.58 |
| 100 | ฿291.47760 | ฿29,147.76 |
| 500 | ฿266.32872 | ฿133,164.36 |
| 1,000 | ฿258.17348 | ฿258,173.48 |

