BXRE-50G4001-B-84 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: ฿236.99183
Datasheet
Image for BXRE-50G4001-B-84 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-50G4001-B-84

DigiKey Part Number
976-BXRE-50G4001-B-84-ND
Manufacturer
Manufacturer Product Number
BXRE-50G4001-B-84
Description
V18B COOL WHITE LED ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V18 Array White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
162 lm/W
Packaging
Tube
Current - Max
2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Size / Dimension
24.00mm L x 24.00mm W
CCT (K)
5000K 4-Step MacAdam Ellipse
Height
1.65mm
Configuration
Square
Light Emitting Surface (LES)
19.60mm Dia
Luminous Flux @ Current/Temperature
3852lm (Typ)
Lens Type
Flat
Current - Test
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-50G4001-B-83Bridgelux0976-BXRE-50G4001-B-83-ND฿236.99183Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tube
QuantityUnit PriceExt Price
600฿203.97482฿122,384.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.