Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-57C4001-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-57C4001-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-57C4001-B-83 |
Description | V18B COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V18 Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 190 lm/W |
Packaging Tube | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 24.00mm L x 24.00mm W |
CCT (K) 5700K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 19.60mm Dia |
Luminous Flux @ Current/Temperature 4507lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-57C4001-B-84 | Bridgelux | 0 | 976-BXRE-57C4001-B-84-ND | ฿203.97482 | Parametric Equivalent |
| BXRE-57E4001-B-83 | Bridgelux | 0 | 976-BXRE-57E4001-B-83-ND | ฿236.99183 | Parametric Equivalent |
| BXRE-57E4001-B-84 | Bridgelux | 0 | 976-BXRE-57E4001-B-84-ND | ฿225.54055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ฿214.06663 | ฿128,439.98 |

