PEX8624-BB50RBC G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: ฿5,630.27000
Datasheet
PCI Express® Switch IC Channel 324-FCBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEX8624-BB50RBC G

DigiKey Part Number
PEX8624-BB50RBCG-ND
Manufacturer
Manufacturer Product Number
PEX8624-BB50RBC G
Description
IC PCI EXPRESS SWITCH 324-FCBGA
Customer Reference
Detailed Description
PCI Express® Switch IC Channel 324-FCBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
PCI Express®
Manufacturer
Broadcom Limited
Features
Configurable
Series
Mounting Type
Surface Mount
Packaging
Tray
Supplier Device Package
324-FCBGA (19x19)
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEX8724-CA80BC GBroadcom Limited0516-3405-ND฿5,630.27000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes