H8610VBAAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H8610VBAAA
H8610VBAAA
H8610VBAAA

H8610VBAAA

DigiKey Part Number
708-3094-ND
Manufacturer
Manufacturer Product Number
H8610VBAAA
Description
SWITCH ROCKER SPST 10A 277V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
277 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿108.88000฿108.88
2฿104.16500฿208.33
3฿101.51000฿304.53
5฿98.28000฿491.40
7฿96.20000฿673.40
10฿94.05500฿940.55
25฿88.69920฿2,217.48
50฿84.84460฿4,242.23
100฿81.15580฿8,115.58
Manufacturers Standard Package