

MP0045/1E1BL012S | |
---|---|
DigiKey Part Number | 708-3205-ND |
Manufacturer | |
Manufacturer Product Number | MP0045/1E1BL012S |
Description | SWITCH PB DPST ON-OFF ILLUM BLU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,345.83000 | ฿1,345.83 |
10 | ฿1,161.12800 | ฿11,611.28 |
25 | ฿1,094.60000 | ฿27,365.00 |
50 | ฿1,046.73400 | ฿52,336.70 |
100 | ฿1,000.86030 | ฿100,086.03 |
250 | ฿943.16040 | ฿235,790.10 |