MPI005DTELAGN12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 36
Unit Price: ฿1,768.65000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: ฿1,927.58000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 19
Unit Price: ฿1,927.58000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 7
Unit Price: ฿1,927.58000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: ฿1,768.65000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: ฿1,768.65000
Datasheet
MPI005DTELAGN12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPI005DTELAGN12

MPI005DTELAGN12

DigiKey Part Number
708-MPI005DTELAGN12-ND
Manufacturer
Manufacturer Product Number
MPI005DTELAGN12
Description
SWITCH PB SPCO ILLUM GRN ALUM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
12 VAC
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,768.65000฿1,768.65
10฿1,525.58300฿15,255.83
25฿1,438.12520฿35,953.13
50฿1,375.15300฿68,757.65
100฿1,314.83630฿131,483.63
250฿1,238.95332฿309,738.33
Manufacturers Standard Package