PX0777/OR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX0777/OR

PX0777/OR

DigiKey Part Number
708-1635-ND
Manufacturer
Manufacturer Product Number
PX0777/OR
Description
CONN TERM STRIP 3CIRCUIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 Circuit Eurostyle Terminal Strip Connector
Datasheet
 Datasheet
EDA/CAD Models
PX0777/OR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
3
Number of Wire Entries
6
Pitch
-
Number of Rows
2
Current Rating (Amps)
16A
Voltage Rating
250V
Wire Gauge
RG58/C, URM43, URM76
Top Termination
-
Bottom Termination
Closed
Barrier Type
Enclosed
Features
Circular Threaded Coupling, Industrial Environments (IP68)
Color
Orange
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 70°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿683.48000฿683.48
10฿580.84000฿5,808.40
25฿544.47920฿13,611.98
50฿518.49200฿25,924.60
100฿493.76280฿49,376.28
250฿462.87672฿115,719.18
500฿440.81246฿220,406.23
Manufacturers Standard Package

Other Suppliers on DigiKey

377In Stock
Ships from WEC