
PXM6012/04P/CR | |
---|---|
DigiKey Part Number | 708-PXM6012/04P/CR-ND |
Manufacturer | |
Manufacturer Product Number | PXM6012/04P/CR |
Description | CONN RCPT HSNG MALE 4POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PXM6012/04P/CR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,179.75000 | ฿1,179.75 |
10 | ฿1,002.56000 | ฿10,025.60 |
25 | ฿939.80920 | ฿23,495.23 |
50 | ฿894.97200 | ฿44,748.60 |
100 | ฿852.29630 | ฿85,229.63 |
250 | ฿799.00212 | ฿199,750.53 |