

PXMBNI12RPF17AFLM16001 | |
---|---|
DigiKey Part Number | 708-PXMBNI12RPF17AFLM16001-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RPF17AFLM16001 |
Description | CONN PLUG FMALE 17P WIRE LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | M12-17 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,290.90000 | ฿1,290.90 |
10 | ฿1,097.07000 | ฿10,970.70 |
25 | ฿1,028.40400 | ฿25,710.10 |
50 | ฿979.34200 | ฿48,967.10 |
100 | ฿932.64280 | ฿93,264.28 |
250 | ฿874.33320 | ฿218,583.30 |