



CR102J11S215QF | |
|---|---|
DigiKey Part Number | 401-1302-ND |
Manufacturer | |
Manufacturer Product Number | CR102J11S215QF |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CR102J11S215QF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿84.38000 | ฿84.38 |
| 10 | ฿72.87200 | ฿728.72 |
| 25 | ฿68.74640 | ฿1,718.66 |
| 50 | ฿65.75920 | ฿3,287.96 |
| 100 | ฿62.90120 | ฿6,290.12 |
| 250 | ฿59.31004 | ฿14,827.51 |
| 500 | ฿56.72428 | ฿28,362.14 |
| 1,000 | ฿54.24651 | ฿54,246.51 |

