Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole, Right Angle
ZMSL03130T10LLC
ZMSL03130T10LLC

ZMSL03130T10LLC

DigiKey Part Number
CKN10167-ND
Manufacturer
Manufacturer Product Number
ZMSL03130T10LLC
Description
SWITCH SNAP ACTION SPDT 3A 125V
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZMSL03130T10LLC Models
Product Attributes
Filter Similar Products
Category
Ingress Protection
IP65 - Dust Tight, Water Resistant
Manufacturer
C&K
Features
Support Posts
Series
Operating Force
195gf
Packaging
Tray
Release Force
55gf
Part Status
Obsolete
Operating Position
0.440" (11.2mm)
Circuit
SPDT
Pretravel
0.152" (3.85mm)
Switch Function
On-Mom
Differential Travel
0.020" (0.5mm)
Current Rating (Amps)
3A (AC/DC)
Overtravel
0.053" (1.35mm)
Voltage Rating - AC
125 V
Mechanical Life
500,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿98.93000฿98.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.