MP850
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2060-1.00K-1%

DigiKey Part Number
MP2060-1.00KF-ND
Manufacturer
Manufacturer Product Number
MP2060-1.00K-1%
Description
RES 1K OHM 1% 60W TO220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 60W Through Hole Resistor TO-220-2 Full Pack Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
-20/ +80ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.175" W (10.41mm x 4.45mm)
Height - Seated (Max)
0.650" (16.52mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,779
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿221.65000฿221.65
10฿176.41000฿1,764.10
25฿166.04920฿4,151.23
50฿160.03660฿8,001.83
100฿156.81250฿15,681.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.