
MP930-7.50-1% | |
---|---|
DigiKey Part Number | MP930-7.50F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-7.50-1% |
Description | RES 7.5 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿281.78000 | ฿281.78 |
10 | ฿194.05800 | ฿1,940.58 |
25 | ฿170.32600 | ฿4,258.15 |
50 | ฿155.47360 | ฿7,773.68 |
100 | ฿142.85050 | ฿14,285.05 |
250 | ฿129.03412 | ฿32,258.53 |
500 | ฿120.39106 | ฿60,195.53 |
1,000 | ฿113.05190 | ฿113,051.90 |