
FB201209T-121Y-S | |
---|---|
DigiKey Part Number | 4713-FB201209T-121Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-121Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-121Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-121Y-S |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3.25000 | ฿3.25 |
10 | ฿1.98300 | ฿19.83 |
25 | ฿1.71600 | ฿42.90 |
50 | ฿1.53400 | ฿76.70 |
100 | ฿1.37800 | ฿137.80 |
250 | ฿1.18692 | ฿296.73 |
500 | ฿1.05626 | ฿528.13 |
1,000 | ฿0.93535 | ฿935.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿0.71955 | ฿2,878.20 |
8,000 | ฿0.62278 | ฿4,982.24 |
12,000 | ฿0.58175 | ฿6,981.00 |