
FBH160808T-101Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH160808T-101Y-STR-ND - Tape & Reel (TR) 4713-FBH160808T-101Y-SCT-ND - Cut Tape (CT) 4713-FBH160808T-101Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-101Y-S |
Description | FERRITE BEAD 100 OHM 0602 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0602 (1605 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0602 (1605 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.020" W (1.60mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿1.77800 | ฿17.78 |
| 25 | ฿1.53880 | ฿38.47 |
| 50 | ฿1.37720 | ฿68.86 |
| 100 | ฿1.23820 | ฿123.82 |
| 250 | ฿1.06820 | ฿267.05 |
| 500 | ฿0.95114 | ฿475.57 |
| 1,000 | ฿0.84317 | ฿843.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿0.65072 | ฿2,602.88 |
| 8,000 | ฿0.56460 | ฿4,516.80 |
| 12,000 | ฿0.51696 | ฿6,203.52 |
| 20,000 | ฿0.48495 | ฿9,699.00 |

