Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BB3-B0-24-630-327-D | |
|---|---|
DigiKey Part Number | 432-BB3-B0-24-630-327-D-ND |
Manufacturer | |
Manufacturer Product Number | BB3-B0-24-630-327-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount, Snap-In | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3-B0-20-630-227-D | Carling Technologies | 0 | 432-BA3-B0-20-630-227-D-ND | ฿3,824.60700 | Parametric Equivalent |
| BA3-B0-26-630-227-D | Carling Technologies | 0 | 432-BA3-B0-26-630-227-D-ND | ฿3,824.60700 | Parametric Equivalent |
| BA3-B0-46-630-227-D | Carling Technologies | 0 | 432-BA3-B0-46-630-227-D-ND | ฿4,033.94300 | Parametric Equivalent |
| BA3-B2-26-630-C27-D | Carling Technologies | 0 | 432-BA3-B2-26-630-C27-D-ND | ฿3,775.98200 | Parametric Equivalent |
| BA3-B2-46-630-227-D | Carling Technologies | 0 | 432-BA3-B2-46-630-227-D-ND | ฿4,170.53800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ฿3,824.96200 | ฿38,249.62 |

