Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C32-B0-24-660-311-C | |
|---|---|
DigiKey Part Number | 432-C32-B0-24-660-311-C-ND |
Manufacturer | |
Manufacturer Product Number | C32-B0-24-660-311-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C32-B0-34-660-331-C | Carling Technologies | 0 | 432-C32-B0-34-660-331-C-ND | ฿3,021.30300 | Parametric Equivalent |
| CC2-B0-14-660-3F1-C | Carling Technologies | 0 | 432-CC2-B0-14-660-3F1-C-ND | ฿3,816.33000 | Parametric Equivalent |
| CC2-B0-24-660-331-C | Carling Technologies | 0 | 432-CC2-B0-24-660-331-C-ND | ฿3,816.33000 | Parametric Equivalent |
| CC2-B0-34-660-311-C | Carling Technologies | 0 | 432-CC2-B0-34-660-311-C-ND | ฿3,816.33000 | Parametric Equivalent |
| CC2-B9-14-660-34A-C | Carling Technologies | 0 | 432-CC2-B9-14-660-34A-C-ND | ฿4,053.14700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ฿3,816.33000 | ฿38,163.30 |

