Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B0-24-660-32B-C | |
|---|---|
DigiKey Part Number | 432-CA3-B0-24-660-32B-C-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-24-660-32B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-20-660-622-C | Carling Technologies | 0 | 432-CA3-B0-20-660-622-C-ND | ฿5,302.47600 | Parametric Equivalent |
| CA3-B0-21-660-3D1-C | Carling Technologies | 0 | 432-CA3-B0-21-660-3D1-C-ND | ฿5,302.47600 | Parametric Equivalent |
| CA3-B0-22-660-321-C | Carling Technologies | 0 | 432-CA3-B0-22-660-321-C-ND | ฿5,302.47600 | Parametric Equivalent |
| CA3-B0-22-660-621-C | Carling Technologies | 0 | 432-CA3-B0-22-660-621-C-ND | ฿5,302.47600 | Parametric Equivalent |
| CA3-B0-24-660-311-C | Carling Technologies | 0 | 432-CA3-B0-24-660-311-C-ND | ฿5,302.47600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ฿5,602.78900 | ฿56,027.89 |

