

CA18CLF08TO | |
---|---|
DigiKey Part Number | 1864-1508-ND |
Manufacturer | |
Manufacturer Product Number | CA18CLF08TO |
Description | SENSOR PROX CAPACITIVE 8MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | CA18CLF08TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 10Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 20 VAC ~ 250 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿9,077.25000 | ฿9,077.25 |
5 | ฿8,623.42000 | ฿43,117.10 |
10 | ฿8,351.10300 | ฿83,511.03 |
25 | ฿8,078.78520 | ฿201,969.63 |