


ICS18L50N14NCB2E1 | |
---|---|
DigiKey Part Number | 1864-ICS18L50N14NCB2E1-ND |
Manufacturer | |
Manufacturer Product Number | ICS18L50N14NCB2E1 |
Description | SENSOR PROX INDUCTIVE 14MM CYL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.551" (14mm) IP67, IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | ICS18L50N14NCB2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.551" (14mm) | |
Output Type | NPN-NC, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 8V ~ 60V | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,581.50000 | ฿3,581.50 |
5 | ฿3,402.42600 | ฿17,012.13 |
10 | ฿3,294.98000 | ฿32,949.80 |
25 | ฿3,187.54800 | ฿79,688.70 |