
PC50CNP06BAM1MH | |
---|---|
DigiKey Part Number | PC50CNP06BAM1MH-ND |
Manufacturer | |
Manufacturer Product Number | PC50CNP06BAM1MH |
Description | SENSOR RETRO POL 6M NPN/PNP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 236.2" (6m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | PC50CNP06BAM1MH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 236.2" (6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 1-Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ฿7,156.82600 | ฿35,784.13 |