
PD30CTBS25BPA2IO | |
---|---|
DigiKey Part Number | 1864-PD30CTBS25BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | PD30CTBS25BPA2IO |
Description | PHOTO BGS RD 250MM PL TOP POINT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 9.843" (250mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30CTBS25BPA2IO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 9.843" (250mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (620nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C (TA) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ฿3,725.08600 | ฿18,625.43 |