PH18CNT20M1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH18CNT20M1

DigiKey Part Number
PH18CNT20M1-ND
Manufacturer
Manufacturer Product Number
PH18CNT20M1
Description
SENSOR THROUGH-BEAM 20M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.4" (20m)
Datasheet
 Datasheet
EDA/CAD Models
PH18CNT20M1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
787.4" (20m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
-
Light Source
Infrared (850nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Box
QuantityUnit PriceExt Price
5฿1,789.19000฿8,945.95
Manufacturers Standard Package