
PH18CNT20PAM1SA | |
---|---|
DigiKey Part Number | PH18CNT20PAM1SA-ND |
Manufacturer | |
Manufacturer Product Number | PH18CNT20PAM1SA |
Description | SENSOR THROUGH-BEAM 20M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.4" (20m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PH18CNT20PAM1SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.4" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ฿2,639.84600 | ฿13,199.23 |