

RGC1A23A40KGE | |
---|---|
DigiKey Part Number | 1864-2705-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A23A40KGE |
Description | SSR ZC 230V 40A 800VP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A23A40KGE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 40 A | |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC | |
Voltage - Load | 24 ~ 240V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,581.50000 | ฿3,581.50 |
10 | ฿3,402.42500 | ฿34,024.25 |
50 | ฿3,223.35000 | ฿161,167.50 |
100 | ฿3,115.90500 | ฿311,590.50 |